S29GL128P11TFI020


Description:
Parallel NOR 128M x8 TSOP-56 110ns
Supplier:
INFINEON
Matchcode:
S29GL128P11TFI020
Rutronik No.:
ICPROM10828
Unit Pack:
910
MOQ:
910
package:
TSOP56
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 128M bit
- Organisation
- 16Mx8
- Access time
- 110 ns
- U(cc)
- 3,0 V
- Package
- TSOP56
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Read/write cyc.
- 1000000
- I(cc)
- 0,055 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- PARALLEL
- Supplier Part
- SP005670467
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.