S26KS256SDPBHB023


Description:
256Mbit Hyperbus NOR FBGA24 Automotive
Supplier:
INFINEON
Matchcode:
S26KS256SDPBHB023
Rutronik No.:
ICPROM10956
Unit Pack:
2500
MOQ:
2500
package:
FBGA24
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 256M bit
- Organisation
- 32Mx8
- U(cc)
- 1.8 V
- Package
- FBGA24
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 105 °C
- Automotive
- AEC-Q(102)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- HYPERBUS
- Supplier Part
- SP005653889
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.