S25HL512TFABHI013


image shown is a representation only
Description:
Semper NOR Flash 512M x8 BGA24
Supplier:
INFINEON
Matchcode:
S25HL512TFABHI013
Rutronik No.:
ICPROM10753
Unit Pack:
2500
MOQ:
2500
package:
BGA24
Packaging:
REEL
- Density
- 512M bit
- Organisation
- 64Mx8
- U(cc)
- 3,0 V
- Package
- BGA24
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SEMPER NOR
- Supplier Part
- SP005655727
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.