S25FL128SAGMFI000


Description:
STD SPI Flash 128Mbx8 DSO1
Supplier:
INFINEON
Matchcode:
S25FL128SAGMFI000
Rutronik No.:
ICPROM10810
Unit Pack:
240
MOQ:
240
package:
SOIC16
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 128M bit
- Organisation
- 16Mx8
- Access time
- 2.4 ns
- U(cc)
- 3.0 V
- Package
- SOIC16
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Read/write cycl
- 100000
- I(cc)
- 0.016 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- SPI NOR
- Supplier Part
- SP005660065
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.