S25FL128LAGNFI013
Description:
SPI NOR Flash 128M x8 WSON8
Supplier:
INFINEON
Matchcode:
S25FL128LAGNFI013
Rutronik No.:
ICPROM10603
Unit Pack:
4000
MOQ:
4000
package:
WSON8
Packaging:
REEL
- Density
- 128M bit
- Organisation
- 16Mx8
- Package
- WSON8
- Package width
- 3.0
- Read/write cyc.
- -40
- I(cc)
- 85 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- Supplier Part
- SP005653835
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.