PVT322ASPBF


image shown is a representation only
Description:
PHOTOVOLTAIC RELAY Power MOSFET
Supplier:
INFINEON
Matchcode:
PVT322ASPBF
Rutronik No.:
IRCOUP2490
Unit Pack:
2000
MOQ:
2000
package:
SMT
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 4000 Vrms
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- VDE
- N Y/N
- Package1
- 8-PIN
- Automotive
- NO
- Package
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001544210
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.