PVI1050NPBFHKLA1


image shown is a representation only
Description:
PHOTOVOLTAIC ISOLATOR 2500V 2Ch DIP8
Supplier:
INFINEON
Matchcode:
PVI1050NPBF
Rutronik No.:
IRCOUP3321
Unit Pack:
50
MOQ:
2000
package:
DIP-8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- Iso.voltage
- 2500 Vrms
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- VDE
- N Y/N
- Package1
- DIP-8
- Automotive
- NO
- Package
- DIP-8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005959646
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.