KP254XTMA2


image shown is a representation only
Description:
Digital Barom. Air Pressure Sensor IC
Supplier:
INFINEON
Matchcode:
KP254
Rutronik No.:
ICENVI1427
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Interface
- SPI
- P(min)
- 0.6 bar
- P(max)
- 1.65 bar
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- AEC-Q(100)
- Vcc(max)
- 5.25 V
- Calibrated
- yes
- Type
- PRESS
- T-compensated
- Yes
- Icc
- 10 mA
- Vcc(min)
- 3.1 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001399094
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.