KP226N3622XTMA1


Description:
P-Sensor Turbo MAP Analog ATV
Supplier:
INFINEON
Matchcode:
KP226N3622
Rutronik No.:
ICIN3531
Unit Pack:
1500
MOQ:
1500
package:
DSOF-8
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Analog
- P(min)
- 0.10 bar
- P(max)
- 4.00 bar
- Top(min)
- -40 °C
- Top(max)
- 140 °C
- Package
- DSOF-8
- Automotive
- AEC-Q(100)
- Vcc(max)
- 5.5 V
- Accuracy
- 0.01
- Calibrated
- yes
- T-compensated
- Yes
- Amplified
- Yes
- Icc
- 1 mA
- Vcc(min)
- 4.5 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000941570
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.