ITS4075QEPDXUMA1


image shown is a representation only
Description:
HSS 90Ohm 45V TSDSO-14 SMD
Supplier:
INFINEON
Matchcode:
ITS4075Q-EP-D
Rutronik No.:
ICIFP46574
Unit Pack:
3000
MOQ:
3000
package:
TSDSO-14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- TSDSO-14
- Channels
- 4
- R(on,typ)/Ch
- 75 mOhm
- V(op,min)
- 5 V
- V(op,max)
- 45 V
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- -0,3 V
- V(in,max)
- 45 V
- t(off)
- 55 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- Industrial
- t(on)
- 55 µs
- Supplier Part
- SP001355734
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.