ISZ810P06LMATMA1


image shown is a representation only
Description:
P-CH 60V 19,5A 81mOhm TDSON-8FL
Supplier:
INFINEON
Matchcode:
ISZ810P06
Rutronik No.:
STDMOS1504
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8FL
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- -19,5 A
- RDS(on)at 10V
- 81 mOhm
- P(tot)
- 83 W
- R(thJC)
- 489.6 K/W
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TDSON-8FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005412126
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.