ISC800P06LMATMA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP005412122](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-isc800p06lmatma1.jpg)
image shown is a representation only
Description:
P-CH 60V 19.6A 67mOhm TDSON-8
Supplier:
INFINEON
Matchcode:
ISC800P06LM
Rutronik No.:
LVMOS1481
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 19.6 A
- RDS(on)at 10V
- 67 mOhm
- Q(g)
- 11.2 nC
- P(tot)
- 83 W
- R(thJC)
- 2.4 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005412122
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.