ISC080N10NM6ATMA1


Description:
N-CH 100V 75A 7,1mOhm TSDSON-8
Supplier:
INFINEON
Matchcode:
ISC080N10NM6
Rutronik No.:
LVMOS1669
Unit Pack:
5000
MOQ:
5000
package:
TSDSON-8
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 75 A
- RDS(on)at 10V
- 7,1 mOhm
- Q(g)
- 19 nC
- P(tot)
- 100 W
- R(thJC)
- 0,77 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TSDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005409473
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.