ISC009N06LM5ATMA1
image shown is a representation only
Description:
N-CH 60V 348A 0,75mOhm TSON-8-3
Supplier:
INFINEON
Matchcode:
ISC009N06LM5
Rutronik No.:
TMOS7010
Unit Pack:
5000
MOQ:
5000
package:
TSON-8-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 348 A
- RDS(on)at 10V
- 0.75 mOhm
- Q(g)
- 157 nC
- P(tot)
- 214 W
- R(thJC)
- 0.7 K/W
- Logic level
- No
- Mounting
- SMD
- Technology
- OptiMOS5
- Fast bodydiode
- Yes
- Automotive
- NO
- Package
- TSON-8-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005400730
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.