ISA250250N04LMDSXTMA1


image shown is a representation only
Description:
N-CH 40V 7,9A 18mOhm DSO-8
Supplier:
INFINEON
Matchcode:
ISA170170N04LMDS
Rutronik No.:
LVMOS1659
Unit Pack:
4000
MOQ:
4000
package:
PG-DSO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 7,9 A
- RDS(on)at 10V
- 18 mOhm
- Q(g)
- 7,9 nC
- P(tot)
- 2,5 W
- R(thJC)
- 50 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- PG-DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005904317
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.