IRS2304STRPBF


image shown is a representation only
Description:
Half Bridge Drv 600V 0.6A SOIC
Supplier:
INFINEON
Matchcode:
IRS2304STRPBF
Rutronik No.:
ICIFP45899
Unit Pack:
2500
MOQ:
2500
package:
SOIC 8N
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- I(lim,min)/Ch
- 0.6 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0.6 A
- V(in,min)
- 10 V
- V(in,max)
- 20 V
- t(on)
- 0.15 µS
- t(off)
- 0.15 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SOIC 8N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001543034
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
600 V half-bridge gate driver IC with shoot through protection
600 V half-bridge gate driver IC for IGBTs and MOSFETs with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package with level-shift technology. Also available in 8 Lead PDIP.
Summary of Features
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout for both channels
- Cross-conduction prevention logic
- 3.3 V, 5 V and 15 V input logic compatible
- Matched propagation delay for both channels
- Outputs in phase with inputs
- Lower di/dt gate driver for better noise immunity
- Internal 100 ns deadtime
Potential Applications
- Room air conditioners
- Power tools
- Refrigerators
- Washing machines
- Solutions for solar energy systems
- 3D printers
- Power tools
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.