IRS21867STRPBF


image shown is a representation only
Description:
2xGATE DRIVER 4,0A 600V SOIC8
Supplier:
INFINEON
Matchcode:
IRS21867STRPBF
Rutronik No.:
ICGDRV1037
Unit Pack:
2500
MOQ:
2500
package:
SOIC8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 2x Driver
- Channels
- 2
- V(op,max)
- 600 V
- Mounting
- SMD
- T(j,max)
- 150 °C
- V(in,min)
- 10 V
- V(in,max)
- 20 V
- t(on)
- 0,17 µS
- t(off)
- 0,17 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- SOIC8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001542830
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
600 V high-side and low-side gate driver IC
600 V high and low-side gate driver IC for IGBTs and MOSFETs with typical 4 A source and 4 A sink currents in 8 Lead SOIC package.
Summary of Features
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Low VCC operation
- Gate drive supply range from 5 V to 20 V
- Undervoltage lockout for both channels
- 3.3 V and 5 V input logic compatible
- Matched propagation delay for both channels
- Logic and power ground +/- 5 V offset
- Lower di/dt gate driver for better noise immunity
- Output source/sink current capability 4.0 A (Typ.)
Applications
- Home appliances
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.