IRS2092STRPBF


image shown is a representation only
Description:
Dig. Audio Ampl. SOIC16N SMD
Supplier:
INFINEON
Matchcode:
IRS2092STRPBF
Rutronik No.:
ICRTV4988
Unit Pack:
1
MOQ:
2500
package:
SO16N
Packaging:
REEL
- Vcc(min)
- 10 V
- Vcc(max)
- 18 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SO16N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001573184
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.