IRS10752LTRPBF


image shown is a representation only
Description:
100V Single High Side Driver
Supplier:
INFINEON
Matchcode:
IRS10752LTRPBF
Rutronik No.:
ICIFP45863
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001548482
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
100 V High Side Driver IC with typical 0.16 A source and 0.24 A sink currents in 6 Lead SOT23 package for IGBTs and MOSFETs.
Summary of Features:
- Floating gate driver designed for bootstrap operation
- Fully operational to +100 V
- Fully operational to +600 V (IRS25752L) Fully operational to +200 V (IRS20752L) option available
- Excellent dv/dt immunity
- Excellent negative VS transient immunity
- Wide VCC range
- U VLO on low-side and high-side
- Schmitt-trigger input with internal pull-down
- Output in phase with input
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.