IRLS3034TRL7PP


image shown is a representation only
Description:
N-CH 40V 240A 1,4mOhm D2Pak
Supplier:
INFINEON
Matchcode:
IRLS3034TRL7PP
Rutronik No.:
TMOS2610
Unit Pack:
800
MOQ:
800
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 240 A
- RDS(on)at 10V
- 1,4 mOhm
- Q(g)
- 120 nC
- P(tot)
- 380 W
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001573068
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPF009N04NF2SATMA1N-CH 40V 298A 0,9mOhm TO263-7 Part No.: STDMOS1407 package: TO-263-7 Packaging: TUBE |
Unit Price
1,60 $
Unit Pack
800
|
Stock Info
14 weeks
|
Price, Lead time
Datasheet
|