IRLR8729TRPBF


image shown is a representation only
Description:
N-CH 30V 58A 6,0mOhm
Supplier:
INFINEON
Matchcode:
IRLR8729TRPBF
Rutronik No.:
TMOSP12673
Unit Pack:
2000
MOQ:
4000
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 58 A
- RDS(on)at 10V
- 6.0 mOhm
- Q(g)
- 10 nC
- P(tot)
- 55 W
- R(thJC)
- 2.73 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001569082
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
SP000680636N-CH 30V 40A 9mOhm DPAK Part No.: STDMOS1107 package: DPAK Packaging: REEL |
Unit Price
0,2213 $
Unit Pack
2500
|
Stock Info
16 weeks
|
Price, Lead time
Datasheet
|