IRLR3110ZPBF
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001568530](https://www.rutronik24.com/pim/packages/medium/DPAK.jpg)
image shown is a representation only
Description:
N-CH 100V 63A 14mOhm TO252
Supplier:
INFINEON
Matchcode:
IRLR3110ZPBF
Rutronik No.:
TMOSP12631
Unit Pack:
75
MOQ:
3000
package:
DPAK
Packaging:
TUBE
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 63 A
- RDS(on)at 10V
- 14 mOhm
- Q(g)
- 34 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001568530
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
Best Choice
|
IRLR3110ZTRPBFN-CH 100V 63A 14mOhm TO252 Part No.: TMOSP12633 package: DPAK Packaging: REEL |
Unit Price
0,6003 $
Unit Pack
2000
|
Stock Info
14 weeks
|
Price, Lead time
Datasheet
|