IRLML2402TRPBF
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001552710](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-irlml2402trpbf.jpg)
image shown is a representation only
Description:
MOSFET 20V 1.2A
Supplier:
INFINEON
Matchcode:
IRLML2402TRPBF
Rutronik No.:
TMOSS6805
Unit Pack:
3000
MOQ:
6000
package:
SOT-23
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001552710
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.