IRL60SC216ARMA1
image shown is a representation only
Description:
N-CH 60V 324A 1,2mOhm TO-2263-7
Supplier:
INFINEON
Matchcode:
IRL60SC216
Rutronik No.:
TMOS3253
Unit Pack:
800
MOQ:
800
package:
TO-263-7
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 324 A
- RDS(on)at 10V
- 1.2 mOhm
- Q(g)
- 174 nC
- P(tot)
- 375 W
- R(thJC)
- 0.4 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- StrongIR
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-263-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001646070
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Infineon’s latest 60 V StrongIRFET™ power MOSFET devices are optimized for both high current and low RDS(on) making them the ideal solution for high current battery powered applications.
Summary of Features
- Low RDS(on) High current capability Industry standard package Flexible pinout Optimized for 5 V gate drive
Benefits
- Reduction in conduction losses Increased power density Drop in replacement to existing devices Offers design flexibility Provides immunity to false turn-on in noisy environments Can be driven during low battery conditions
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IRLS3036TRL7PPN-CH 60V 300A 1,5mOhm D2PAK7P package: D2PAK7P Packaging: REEL |
Unit Price
1,77 $
Unit Pack
800
|
Stock Info
14 weeks
|
Price, Lead time Find Alternatives Datasheet |