IRL40SC209
image shown is a representation only
Description:
N-CH 40V 300A 0,6mOhm D2PAK-7
Supplier:
INFINEON
Matchcode:
IRL40SC209
Rutronik No.:
TMOS1741
Unit Pack:
800
MOQ:
800
package:
TO-263-7
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 300 A
- RDS(on)at 10V
- 0.6 mOhm
- Q(g)
- 178 nC
- P(tot)
- 375 W
- R(thJC)
- 0.4 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- HEXFET
- Automotive
- NO
- Package
- TO-263-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001568434
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Benefits
- Optimized for Logic Level Drive
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche SOA
- Enhanced body diode dV/dt and dI/dt Capability
- Lead-Free
- RoHS Compliant, Halogen-Free
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.