IRL3705ZPBF
image shown is a representation only
Description:
N-CH 55V 86A 8mOhm TO220-3
Supplier:
INFINEON
Matchcode:
IRL3705ZPBF
Rutronik No.:
TMOSP12554
Unit Pack:
50
MOQ:
1000
package:
TO-220
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 86 A
- RDS(on)at 10V
- 8 mOhm
- Q(g)
- 40 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001557992
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IRLB3036PBFN-CH 60V 270A 1.9mOhm TO220-3 package: TO220-3 Packaging: TUBE |
Unit Price
1,54 $
Unit Pack
1000
|
Stock Info
14 weeks
|
Price, Lead time Datasheet |