IRFSL7434PBF


image shown is a representation only
Description:
N-CH 40V 195A 1,25mOhm TO-262
Supplier:
INFINEON
Matchcode:
IRFSL7434PBF
Rutronik No.:
TMOS3662
Unit Pack:
50
MOQ:
1000
package:
TO-262
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 195 A
- RDS(on)at 10V
- 1.25 mOhm
- Q(g)
- 216 nC
- P(tot)
- 294 W
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- HEXFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-262
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001557628
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
Best Choice
|
IRFSL7437PBFN-CH 40V 250A 1,4mOhm TO-262 Part No.: TMOS1466 package: TO-262 Packaging: TUBE |
Unit Price
0,8768 $
Unit Pack
50
|
Stock Info
14 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|