IRFR4615TRLPBF


image shown is a representation only
Description:
N-CH 150V 33A 34mOhm DPAK
Supplier:
INFINEON
Matchcode:
IRFR4615TRLPBF
Rutronik No.:
TMOS3671
Unit Pack:
3000
MOQ:
3000
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 33 A
- RDS(on)at 10V
- 34 mOhm
- Q(g)
- 26 nC
- P(tot)
- 144 W
- R(thJC)
- 1,045 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001560646
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.