IRFP4668PBF
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001572854](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-irfp4668pbf.jpg)
image shown is a representation only
Description:
N-CH 200V 130A 9,7mOhm TO247
Supplier:
INFINEON
Matchcode:
IRFP4668PBF
Rutronik No.:
TMOSP12230
Unit Pack:
25
MOQ:
400
package:
TO-247
Packaging:
TUBE
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 130 A
- RDS(on)at 10V
- 9.7 mOhm
- Q(g)
- 161 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001572854
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
Best Choice
|
IRFP4668PBFXKMA1N-CH 200V 130A 9,7mOhm TO247 Part No.: STDMOS1294 package: TO-247 Packaging: TUBE |
Unit Price
2,24 $
Unit Pack
25
|
Stock Info
14 weeks
|
Price, Lead time
Datasheet
|