IRFP4229PBF

Best Choice

image shown is a representation only
Description:
N-CH 250V 44A 46mOhm TO247
Supplier:
INFINEON
Matchcode:
IRFP4229PBF
Rutronik No.:
TMOSP12222
Unit Pack:
25
MOQ:
25
package:
TO-247
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 250 V
- I(D)at Tc=25°C
- 44 A
- RDS(on)at 10V
- 46 mOhm
- Q(g)
- 72 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001578046
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.