IRFP3206PBF
Best Choice
image shown is a representation only
Description:
N-CH 60V 200A 3mOhm TO247
Supplier:
INFINEON
Matchcode:
IRFP3206PBF
Rutronik No.:
TMOSP12214
Unit Pack:
25
MOQ:
25
package:
TO-247
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 200 A
- RDS(on)at 10V
- 3 mOhm
- Q(g)
- 120 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001578056
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
60V Single N-Channel HEXFET Power MOSFET in a TO-247AC package
Benefits:
- Optimized for broadest availability from distribution partners
- Product qualification according to JEDEC standard
- Optimized for 10V gate-drive voltage (called Normal level)
- Industry standard through-hole power package
- High-current carrying capability package (upto 195A, die-size dependent)
- Targeted for high power density
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.