IRFP2907PBF


image shown is a representation only
Description:
N-CH 75V 209A 4,5mOhm TO247
Supplier:
INFINEON
Matchcode:
IRFP2907PBF
Rutronik No.:
TMOSP12211
Unit Pack:
25
MOQ:
400
package:
TO-247
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 75 V
- I(D)at Tc=25°C
- 209 A
- RDS(on)at 10V
- 4.5 mOhm
- Q(g)
- 410 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001571058
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.