IRFHM830TRPBF
image shown is a representation only
Description:
N-CH 30V 77A 3,0mOhm PQFN3X3
Supplier:
INFINEON
Matchcode:
IRFHM830TRPBF
Rutronik No.:
TMOS6198
Unit Pack:
4000
MOQ:
4000
package:
PQFN3X3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 77 A
- RDS(on)at 10V
- 3.0 mOhm
- Q(g)
- 31 nC
- P(tot)
- 2.7 W
- R(thJC)
- 3.4 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- StrongIR
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- PQFN3X3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001566782
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.