IRF8113TRPBF
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001554458](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-irf8113trpbf.jpg)
image shown is a representation only
Description:
N-CH 30V 17,2A 4,7mOhm SO-8
Supplier:
INFINEON
Matchcode:
IRF8113TRPBF
Rutronik No.:
TMOSP12024
Unit Pack:
4000
MOQ:
4000
package:
SO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 17.2 A
- RDS(on)at 10V
- 4.7 mOhm
- Q(g)
- 24 nC
- P(tot)
- 2.5 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001554458
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
Best Choice
|
IRF8736TRPBFN-CH 30V 18A 4,8mOhm SO-8 Part No.: TMOSP12039 package: SO-8 Packaging: REEL |
Unit Price
0,2705 $
Unit Pack
4000
|
Stock Info
14 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|