IRF7104TRPBF
image shown is a representation only
Description:
2P-CH -20V -2,3A 250mOhm SO8
Supplier:
INFINEON
Matchcode:
IRF7104TRPBF
Rutronik No.:
TMOSP11846
Unit Pack:
4000
MOQ:
4000
package:
SO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 2.3 A
- RDS(on)at 10V
- 250 mOhm
- Q(g)
- 9.3 nC
- P(tot)
- 2.0 W
- R(thJC)
- 62.5 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001564756
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.