IRF6727MTRPBF
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001530240](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-irf6727mtrpbf.jpg)
image shown is a representation only
Description:
N-CH 30V 32A 1,70mOhm DirectFET
Supplier:
INFINEON
Matchcode:
IRF6727MTRPBF
Rutronik No.:
TMOS6507
Unit Pack:
4800
MOQ:
4800
package:
DirectFET
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 32 A
- RDS(on)at 10V
- 1.22 mOhm
- Q(g)
- 49 nC
- P(tot)
- 2.8 W
- R(thJC)
- 1.4 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- DIRECTFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DirectFET
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001530240
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.