IRF4905LPBF
image shown is a representation only
Description:
P-CH -55V -42A 20mOhm TO-262
Supplier:
INFINEON
Matchcode:
IRF4905LPBF
Rutronik No.:
TMOS1467
Unit Pack:
50
MOQ:
1000
package:
TO-262
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 42 A
- RDS(on)at 10V
- 20 mOhm
- Q(g)
- 120 nC
- P(tot)
- 170 W
- R(thJC)
- 0.75 K/W
- Mounting
- THT
- Technology
- HEXFET
- Automotive
- NO
- Package
- TO-262
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001563376
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.