IR38365MTRPBFAUMA1
image shown is a representation only
Description:
DC-DC Buck 15A 25V QFN-34
Supplier:
INFINEON
Matchcode:
IR38365MTRPBF
Rutronik No.:
ICPWM8413
Unit Pack:
4000
MOQ:
4000
package:
PG-IQFN-34
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(cc)
- 6 V
- V(in)max
- 25 V
- V(out)
- 21 V
- I(out)
- 15
- f(s)
- 1500000 Hz
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- Package
- PG-IQFN-34
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001618612
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.