IR25603STRPBF


image shown is a representation only
Description:
2xGATE DRV 0.18/0.26A 9V SOIC8N
Supplier:
INFINEON
Matchcode:
IR25603STRPBF
Rutronik No.:
ICGDRV1326
Unit Pack:
2500
MOQ:
2500
package:
SOIC 8N
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- I(lim,min)/Ch
- 0.18 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0.26 A
- V(in,min)
- 10 V
- V(in,max)
- 15.6 V
- t(on)
- 0.08 µS
- t(off)
- 0.045 µS
- Technology
- Levelshift
- OL Detection
- NO
- Automotive
- NO
- Package
- SOIC 8N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001548278
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
600 V half-bridge gate driver IC with oscillator, programmable shutdown and programmable frequency
Self-Oscillating 600 V Half Bridge Driver IC with typical 0.18 A source and 0.26 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
Summary of Features
- Floating channel designed for bootstrap operation
- Integrated 600 V half-bridge gate driver
- 15.6 V zener clamp on Vcc
- True micropower start up
- Tighter initial dead time control
- Low temperature coefficient dead time
- Shutdown feature (1/6th Vcc) on CT pin
- Increased undervoltage lockout Hysteresis (1 V)
- Lower power level-shifting circuit
- Constant LO, HO pulse widths at startup
- Lower di/dt gate driver for better noise immunity
- Low side output in phase with RT
Potential Applications
- Motor control and drives
- Robotics
- Home and building automation
- Power tools
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.