IR2304SPBF


image shown is a representation only
Description:
2xHB GATE DRV 600V 0.13A SOIC 8N
Supplier:
INFINEON
Matchcode:
IR2304SPBF
Rutronik No.:
ICGDRV1577
Unit Pack:
3800
MOQ:
3800
package:
SOIC 8N
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- V(op,min)
- 8 V
- V(op,max)
- 9,8 V
- V(op,abs,max)
- 9,8 V
- I(lim,min)/Ch
- 0,06 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0,13 A
- V(in,min)
- -0,3 V
- V(in,max)
- 25,3 V
- t(on)
- 0,22 µS
- t(off)
- 0,22 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SOIC 8N
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001538414
- Customs Tariff No.
- 85423919000
- Country
- Thailand
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.