IR2238QPBF


image shown is a representation only
Description:
3-Ph-Drv 1200V 0.5A MQFP-64L
Supplier:
INFINEON
Matchcode:
IR2238QPBF
Rutronik No.:
ICGDRV1275
Unit Pack:
66
MOQ:
330
package:
MQFP-64L
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 7
- I(lim,min)/Ch
- 0.54 A
- Mounting
- SMD
- Diagnostics
- Yes
- T(j,min)
- -55 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 0.54 A
- t(on)
- 550 µS
- t(off)
- 550 µS
- Automotive
- NO
- Package
- MQFP-64L
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001544022
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- Supplier Lead time
- 100 weeks
1200 V three-phase and single low-side gate driver IC with over current protection, brake chopper and DESAT
1200 V Three Phase+Low Side Driver IC with typical 0.35 A source and 0.54 A sink currents in 64 Lead MQFP package for IGBTs and MOSFETs.
Summary of Features
- Floating channel up to +1200 V
- "soft" over-current shutdown turns off output
- Integrated desaturation circuit
- Two stage turn on output for di/dt control
- Integrated brake IGBT driver with protection
- Voltage feedback sensing function
- Separate pull-up/pull-down output drive pins
- Matched delay outputs
- Under voltage lockout with hysteresis band
- Programmable deadtime
- Hard shutdown function
Potential Applications
- Motor control and drives
- Robotics
- Home and building automation
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
6ED2230S12TXUMA13PH-DRIVER 1200V 0.65A DSO-24 Part No.: ICGDRV1215 package: DSO-24 Packaging: REEL |
Unit Price
5,28 $
Unit Pack
1000
|
Stock Info
14 weeks
|
Price, Lead time
Datasheet
|