IR2214SSPBF


image shown is a representation only
Description:
2xHF-Bridge 1200V 2A/3A SSOP24
Supplier:
INFINEON
Matchcode:
IR2214SSPBF
Rutronik No.:
ICGDRV1213
Unit Pack:
2200
MOQ:
2200
package:
SSOP24
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- HB-DRV
- Channels
- 2
- Mounting
- SMD
- Diagnostics
- YES
- OL Detection
- NO
- Automotive
- NO
- Package
- SSOP24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001544030
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
1200 V half-bridge gate driver IC with DESAT and soft over-current shutdown
1200 V half-bridge gate driver IC for IGBTs and MOSFETs with typical 2 A source and 3 A sink current in 24 Lead SSOP package with level-shift technology. Also available in 600 V variation.
Summary of Features
- Floating channel up to 1200 V
- Soft over-current shutdown
- Synchronization signal to synchronize shutdown with the other phases
- Integrated desaturation detection circuit
- Two stage turn on output for di/dt control
- Separate pull-up/pull-down output drive pins
- Matched delay outputs
- Undervoltage lockout with hysteresis band
Potential Applications
- Room Air conditions
- Motor control and drives
- Robotics
- Home and building automation
- Industrial heating and welding
- Power Supplies
- Fast EV charging
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.