IR2213STRPBF


image shown is a representation only
Description:
HSS LSS DRV 1200V 2A SOIC-16W
Supplier:
INFINEON
Matchcode:
IR2213STRPBF
Rutronik No.:
ICIFP45851
Unit Pack:
1000
MOQ:
1000
package:
SOIC 16W
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- I(lim,min)/Ch
- 2.5 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,max)
- 125 °C
- Automotive
- NO
- Package
- SOIC 16W
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001539316
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
1200 V high-side and low-side gate driver IC with enable and shutdown
1200 V High and Low Side Driver IC with typical 2 A source and 2.5 A sink currents in 16 Lead SOICWB package for IGBTs and MOSFETs. Also available in 14 Lead PDIP.
Summary of Features
- Floating channel designed for bootstrap operation
- Fully operational to +1200 V
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 12 to 20 V
- Undervoltage lockout for both channels
- 3.3 V logic compatible
- Separate logic supply range from 3.3 V to 20 V
- Logic and power ground +/- 5 V offset
- CMOS Schmitt-triggered inputs with pull-down
- Cycle by cycle edge-triggered shutdown logic
- Matched propagation delay for both channels
- Outputs in phase with inputs
Potential Applications
- Room Air conditions
- Motor control and drives
- Robotics
- Home and building automation
- Industrial heating and welding
- Power Supplies
- Fast EV charging
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.