IR21814SPBF


image shown is a representation only
Description:
HSS/LSS DRV 600V 1,8A SOIC14N
Supplier:
INFINEON
Matchcode:
IR21814SPBF
Rutronik No.:
ICGDRV1202
Unit Pack:
55
MOQ:
1980
package:
SOIC14
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- MOS&IGBT
- Channels
- 2
- V(op,min)
- 10 V
- V(op,max)
- 600 V
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 1.8 A
- t(on)
- 0.18 µS
- t(off)
- 0.220 µS
- Technology
- CMOS
- OL Detection
- NO
- Automotive
- NO
- Package
- SOIC14
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001536712
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
600 V High and Low Side Driver IC with typical 1.9 A source and 2.3 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 8 Lead SOIC, and 8 Lead PDIP.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 10 to 20 V
- Undervoltage lockout for both channels
- 3.3 V and 5 V input logic compatible
- Matched propagation delay for both channels
- Logic and power ground +/- 5 V offset
- Lower di/dt gate driver for better noise immunity
- Output source/sink current capability 1.4A/1.8A
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.