IR2166STRPBF


image shown is a representation only
Description:
GATE DRIVER PFC Control DSO-16
Supplier:
INFINEON
Matchcode:
IR2166STRPBF
Rutronik No.:
ICGDRV1320
Unit Pack:
2500
MOQ:
2500
package:
DSO-16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(op,min)
- 10 V
- V(op,max)
- 25 V
- I(lim,min)/Ch
- 0.25 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- -55 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0.4 A
- Automotive
- NO
- Package
- DSO-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001561312
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
PFC Ballast Control in a 16-lead SOIC Narrow package
Benefits
- PFC, Ballast control and half-bridge driver in one IC
- Critical conduction mode boost type PFC
- No PFC current sense resistor required
- Programmable preheat frequency
- Programmable preheat time
- Programmable run frequency
- Programmable over-current protection
- Programmable end-of-life protection
- Programmable dead time
- Internal ignition ramp
- Internal fault counter
- DC bus under-voltage reset
- Shutdown pin with hysteresis
- Internal 15.6V zener clamp diode on Vcc
- Micropower startup (150µA)
- Latch immunity and ESd protection
- Parts also available LEAD-FREE
Potential Applications
- Lighting Fluorescent Ballast
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.