IR2156STRPBF


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- lighting
- Channels
- 1
- V(op,min)
- 10 V
- V(op,max)
- 25 V
- I(lim,min)/Ch
- 0,4 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- -55 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0,4 A
- OL Detection
- NO
- Automotive
- NO
- Package
- SOIC 14N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001576046
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
Ballast Control, Programmable Preheat Time and Run Frequency, Programmable Deadtime in a 16-lead SOIC Narrow package
Benefits:
- Ballast control and half bridge driver in one IC
- Programmable preheat frequency
- Programmable preheat time
- Internal ignition ramp
- Programmable over-current threshold
- Programmable run frequency
- Programmable dead time
- DC bus under-voltage reset
- Shutdown pin with hysteresis
- Internal 15.6V zener clamp diode on Vcc
- Micropower startup (150 µA)
- Latch immunity and ESd protection
Target Applications:
- Lighting Fluorescent Ballast
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.