IR2136JTRPBF


image shown is a representation only
Description:
3Ph-GATE-DRV 600V 44PLCC SMD
Supplier:
INFINEON
Matchcode:
IR2136JTRPBF
Rutronik No.:
ICIFP45712
Unit Pack:
500
MOQ:
500
package:
PLCC44
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 3Hbr-DrV
- Channels
- 6
- V(op,min)
- 10 V
- V(op,max)
- 20 V
- R(on,typ)/Ch
- 50000 mOhm
- Mounting
- 125
- Diagnostics
- 0.2
- T(j,max)
- 600 °C
- I(lim,max)/Ch
- 0.425 A
- V(in,min)
- 0.4 V
- t(on)
- Y µS
- t(off)
- NA µS
- Technology
- NA
- Automotive
- NO
- Package
- PLCC44
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001535412
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
600 V Three Phase Driver IC with typical 0 A source and 0 A sink currents in 44 Lead PLCC package for IGBTs and MOSFETs.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 12 V to 20 V
- Undervoltage lockout for all channels
- Over-current shutdown turns off all six drivers
- Independent 3 half-bridge drivers
- Matched propagation delay for all channels
- Cross-conduction prevention logic
- Low side output out of phase with inputs. High side outputs out of phase
- 3.3 V logic compatible
- Lower di/dt gate drive for better noise immunity
- Externally programmable delay for automatic fault clear
- Variations include IR21363
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.