IR2132STRPBF


image shown is a representation only
Description:
3Ph-GATE-DRV 600V 0,2A SOIC 28W
Supplier:
INFINEON
Matchcode:
IR2132STRPBF
Rutronik No.:
ICGDRV1542
Unit Pack:
1000
MOQ:
1000
package:
SOIC 28W
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 6
- V(op,min)
- -0,3 V
- V(op,max)
- 25 V
- V(op,abs,max)
- 25 V
- R(on,typ)/Ch
- 55000 mOhm
- I(lim,min)/Ch
- 0,0023 A
- Mounting
- SMD
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0,004 A
- V(in,min)
- 10 V
- V(in,max)
- 20 V
- t(on)
- 675 µS
- t(off)
- 425 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SOIC 28W
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001538480
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.