IR2127STRPBF


image shown is a representation only
Description:
Half Bridge Driver
Supplier:
INFINEON
Matchcode:
IR2127STRPBF
Rutronik No.:
ICIFP45810
Unit Pack:
2500
MOQ:
2500
package:
SOIC-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- V(op,min)
- 12 V
- V(op,max)
- 20 V
- Mounting
- SMD
- T(j,max)
- 150 °C
- V(in,min)
- -0,3 V
- V(in,max)
- 0,3 V
- t(on)
- 0,2 µS
- t(off)
- 0,25 µS
- Automotive
- NO
- Package
- SOIC-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001547386
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
600 V High Side Driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage dV/dt immune
- Application - specific gate drive range: 12 to 20 V (IR2127, IR2128 Output out of phase with input (IR2128 )
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.