IR2118SPBF


image shown is a representation only
Description:
SINGLE HS-DRV 600V 0.25A SOIC8N
Supplier:
INFINEON
Matchcode:
IR2118SPBF
Rutronik No.:
ICIFP45799
Unit Pack:
95
MOQ:
3800
package:
SOIC-8N
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- DRIVER
- Channels
- 1
- I(lim,min)/Ch
- 0.25 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- -55 °C
- T(j,max)
- 150 °C
- OL Detection
- NO
- Automotive
- NO
- Package
- SOIC-8N
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001535342
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
600 V single high-side gate driver IC with single input
600 V High Side Driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
Summary of Features
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 10 to 20 V
- Undervoltage lockout
- CMOS Schmitt-triggered inputs with pull-down
- Output out of phase with input (IR2118) or in phase with input (IR2117 )
Potential Applications
- Motor control and drives
- Industrial heating and welding
- Power Supplies
- Fast EV charging
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.